
DS-SFP-FC16G-SW-I-C | |
|---|---|
DigiKey Part Number | 3441-DS-SFP-FC16G-SW-I-C-ND |
Manufacturer | |
Manufacturer Product Number | DS-SFP-FC16G-SW-I-C |
Description | Compatible SFP+ 16G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 16Gbps 850nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 16Gbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £89.75000 | £89.75 |
| 50 | £85.26060 | £4,263.03 |
| 150 | £80.77320 | £12,115.98 |
| 1,000 | £76.28580 | £76,285.80 |
| Unit Price without VAT: | £89.75000 |
|---|---|
| Unit Price with VAT: | £107.70000 |

