
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | QSFP+ to QSFP+ | |
Number of Positions | - | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Passive | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 9.84' (3.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 28 AWG, 30 AWG | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £71.80000 | £71.80 |
| 50 | £68.20840 | £3,410.42 |
| 150 | £64.61853 | £9,692.78 |
| 1,000 | £61.02864 | £61,028.64 |
| Unit Price without VAT: | £71.80000 |
|---|---|
| Unit Price with VAT: | £86.16000 |

