Transceiver Module Networking, General Purpose 10Gbps 1290nm 3.3V LC Duplex Pluggable, SFP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWDM-SFP10G-1290-60-I-C

DigiKey Part Number
3441-CWDM-SFP10G-1290-60-I-C-ND
Manufacturer
Manufacturer Product Number
CWDM-SFP10G-1290-60-I-C
Description
Compatible SFP+ 10G
Customer Reference
Detailed Description
Transceiver Module Networking, General Purpose 10Gbps 1290nm 3.3V LC Duplex Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
1290nm
Manufacturer
ATGBICS
Applications
Networking, General Purpose
Series
Voltage - Supply
3.3V
Packaging
Tray
Connector Type
LC Duplex
Part Status
Active
Mounting Type
Pluggable, SFP+
Data Rate
10Gbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,486
MARKETPLACE PRODUCT
Will ship in approximately 14 days from ATGBICS
FREE SHIPPING on orders of £592.80 or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£160.80000£160.80
50£152.79420£7,639.71
150£144.71733£21,707.60
1,000£136.71450£136,714.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£160.80000
Unit Price with VAT:£192.96000