
CWDM-SFP-2.5G-1610-80-C | |
|---|---|
DigiKey Part Number | 3441-CWDM-SFP-2.5G-1610-80-C-ND |
Manufacturer | |
Manufacturer Product Number | CWDM-SFP-2.5G-1610-80-C |
Description | Compatible SFP 2.5G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 2.5Gbps 1610nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 2.5Gbps | |
Wavelength | 1610nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £120.04000 | £120.04 |
| 50 | £114.04000 | £5,702.00 |
| 150 | £108.03780 | £16,205.67 |
| 1,000 | £102.03570 | £102,035.70 |
| Unit Price without VAT: | £120.04000 |
|---|---|
| Unit Price with VAT: | £144.04800 |

