
CWDM-SFP-2.5G-1370-120-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-CWDM-SFP-2.5G-1370-120-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | CWDM-SFP-2.5G-1370-120-MSA-AT |
Description | MSA Compliant SFP 2.5G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 2.5Gbps 1370nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1370nm |
Manufacturer ATGBICS | Applications Networking and Communications |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 2.5Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £153.39000 | £153.39 |
| 50 | £145.75480 | £7,287.74 |
| 150 | £138.04833 | £20,707.25 |
| 1,000 | £130.41600 | £130,416.00 |
| Unit Price without VAT: | £153.39000 |
|---|---|
| Unit Price with VAT: | £184.06800 |

