
CWDM-SFP-1G-1410-100-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-CWDM-SFP-1G-1410-100-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | CWDM-SFP-1G-1410-100-MSA-AT |
Description | MSA Compliant SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 1000Mbps 1410nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1410nm |
Manufacturer ATGBICS | Applications Networking and Communications |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1000Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £75.58000 | £75.58 |
| 50 | £71.80300 | £3,590.15 |
| 150 | £68.02380 | £10,203.57 |
| 1,000 | £64.24470 | £64,244.70 |
| Unit Price without VAT: | £75.58000 |
|---|---|
| Unit Price with VAT: | £90.69600 |

