
CWDM-SFP-1490-120-C | |
|---|---|
DigiKey Part Number | 3441-CWDM-SFP-1490-120-C-ND |
Manufacturer | |
Manufacturer Product Number | CWDM-SFP-1490-120-C |
Description | Compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 1000Mbps 1310nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £72.62000 | £72.62 |
| 50 | £68.98720 | £3,449.36 |
| 150 | £65.35620 | £9,803.43 |
| 1,000 | £61.72530 | £61,725.30 |
| Unit Price without VAT: | £72.62000 |
|---|---|
| Unit Price with VAT: | £87.14400 |

