
CWDM-SFP-10G-1570-20-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-CWDM-SFP-10G-1570-20-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | CWDM-SFP-10G-1570-20-MSA-AT |
Description | Compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 10Gbps 1570nm LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Data Rate 10Gbps |
Manufacturer ATGBICS | Wavelength 1570nm |
Series | Applications General Purpose |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £85.96000 | £85.96 |
| 50 | £81.65820 | £4,082.91 |
| 150 | £77.36040 | £11,604.06 |
| 1,000 | £73.06260 | £73,062.60 |
| Unit Price without VAT: | £85.96000 |
|---|---|
| Unit Price with VAT: | £103.15200 |

