
CWDM-SFP-10G-1530-100-I-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-CWDM-SFP-10G-1530-100-I-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | CWDM-SFP-10G-1530-100-I-MSA-AT |
Description | Universally Coded CWDM SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 10Gbps 1530nm LC Duplex Pluggable, SFP+ |
Category | Data Rate 10Gbps |
Manufacturer ATGBICS | Wavelength 1530nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £379.39000 | £379.39 |
| 50 | £360.42240 | £18,021.12 |
| 150 | £341.45280 | £51,217.92 |
| 1,000 | £322.48320 | £322,483.20 |
| Unit Price without VAT: | £379.39000 |
|---|---|
| Unit Price with VAT: | £455.26800 |

