
CWDM-SFP-10G-1370-40-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-CWDM-SFP-10G-1370-40-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | CWDM-SFP-10G-1370-40-MSA-AT |
Description | Compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 10Gbps 1370nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1370nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £105.96000 | £105.96 |
| 50 | £100.70200 | £5,035.10 |
| 150 | £95.36673 | £14,305.01 |
| 1,000 | £90.10560 | £90,105.60 |
| Unit Price without VAT: | £105.96000 |
|---|---|
| Unit Price with VAT: | £127.15200 |

