
CWDM-SFP-10G-1330-60-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-CWDM-SFP-10G-1330-60-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | CWDM-SFP-10G-1330-60-MSA-AT |
Description | MSA Compliant SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 10Gbps 1330nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 1330nm |
Manufacturer ATGBICS | Applications Networking and Communications |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £130.42000 | £130.42 |
| 50 | £123.89520 | £6,194.76 |
| 150 | £117.37440 | £17,606.16 |
| 1,000 | £110.85360 | £110,853.60 |
| Unit Price without VAT: | £130.42000 |
|---|---|
| Unit Price with VAT: | £156.50400 |

