
CWDM-SFP-100BASE-1570-120-I-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-CWDM-SFP-100BASE-1570-120-I-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | CWDM-SFP-100BASE-1570-120-I-MSA-AT |
Description | MSA Compliant SFP 100Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 100Mbps 1570nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1570nm |
Manufacturer ATGBICS | Applications Networking and Communications |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 100Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £91.88000 | £91.88 |
| 50 | £87.28980 | £4,364.49 |
| 150 | £82.69560 | £12,404.34 |
| 1,000 | £78.10140 | £78,101.40 |
| Unit Price without VAT: | £91.88000 |
|---|---|
| Unit Price with VAT: | £110.25600 |

