
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | QSFP28 to SFP28 (4) | |
Number of Positions | - | |
Connector Type | Plug to Plug (4) | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Passive | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 3.28' (1.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £114.86000 | £114.86 |
| 50 | £109.11220 | £5,455.61 |
| 150 | £103.36953 | £15,505.43 |
| 1,000 | £97.62675 | £97,626.75 |
| Unit Price without VAT: | £114.86000 |
|---|---|
| Unit Price with VAT: | £137.83200 |

