
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Retail Package | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 16Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £320.11000 | £320.11 |
| 50 | £304.10640 | £15,205.32 |
| 150 | £288.10080 | £43,215.12 |
| 1,000 | £272.09520 | £272,095.20 |
| Unit Price without VAT: | £320.11000 |
|---|---|
| Unit Price with VAT: | £384.13200 |

