
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 16Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £79.29000 | £79.29 |
| 50 | £75.35980 | £3,767.99 |
| 150 | £71.35833 | £10,703.75 |
| 1,000 | £67.43100 | £67,431.00 |
| Unit Price without VAT: | £79.29000 |
|---|---|
| Unit Price with VAT: | £95.14800 |

