
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 850nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £32.16000 | £32.16 |
| 50 | £30.58920 | £1,529.46 |
| 150 | £28.94373 | £4,341.56 |
| 1,000 | £27.37314 | £27,373.14 |
| Unit Price without VAT: | £32.16000 |
|---|---|
| Unit Price with VAT: | £38.59200 |

