
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Retail Package | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £42.98000 | £42.98 |
| 50 | £40.82920 | £2,041.46 |
| 150 | £38.68020 | £5,802.03 |
| 1,000 | £36.53130 | £36,531.30 |
| Unit Price without VAT: | £42.98000 |
|---|---|
| Unit Price with VAT: | £51.57600 |

