
Category | Fastening Type Push-Pull |
Manufacturer ATGBICS | Features Active |
Series | Cable Type Round |
Packaging Bulk | Usage Data Center Server Rack, Network, Ethernet |
Part Status Active | Length 82.02' (25.00m) |
Cable Connectors SFP+ to SFP+ | Color Orange, Aqua |
Connector Type Plug to Plug | Shielding Unshielded |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £187.47000 | £187.47 |
| 50 | £178.09940 | £8,904.97 |
| 150 | £168.72573 | £25,308.86 |
| 1,000 | £159.35205 | £159,352.05 |
| Unit Price without VAT: | £187.47000 |
|---|---|
| Unit Price with VAT: | £224.96400 |

