
AOC-QSFP-DD-400G-3M-AT | |
|---|---|
DigiKey Part Number | 3441-AOC-QSFP-DD-400G-3M-AT-ND |
Manufacturer | |
Manufacturer Product Number | AOC-QSFP-DD-400G-3M-AT |
Description | MSA compliant AOC 400G 3m |
Customer Reference | |
Detailed Description | 76 Position QSFP-DD to QSFP-DD Plug to Plug 9.84' (3.00m) Aqua Unshielded |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Active | Color Aqua |
Cable Connectors QSFP-DD to QSFP-DD | Shielding Unshielded |
Number of Positions 76 | Frequency - Max 400Gbps |
Connector Type Plug to Plug | Operating Temperature 0°C ~ 70°C |
Gender Male to Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £934.40000 | £934.40 |
| 50 | £887.68100 | £44,384.05 |
| 150 | £840.96093 | £126,144.14 |
| 1,000 | £794.24085 | £794,240.85 |
| Unit Price without VAT: | £934.40000 |
|---|---|
| Unit Price with VAT: | £1,121.28000 |

