
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP+ to QSFP+ | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 6.56' (2.00m) | |
Color | Orange, Aqua | |
Shielding | Unshielded | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £197.45000 | £197.45 |
| 50 | £187.57340 | £9,378.67 |
| 150 | £177.70107 | £26,655.16 |
| 1,000 | £167.82876 | £167,828.76 |
| Unit Price without VAT: | £197.45000 |
|---|---|
| Unit Price with VAT: | £236.94000 |

