
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP+ to QSFP+ | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 49.21' (15.00m) | |
Color | Orange, Aqua | |
Shielding | Unshielded | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £286.45000 | £286.45 |
| 50 | £272.12340 | £13,606.17 |
| 150 | £257.80113 | £38,670.17 |
| 1,000 | £243.47885 | £243,478.85 |
| Unit Price without VAT: | £286.45000 |
|---|---|
| Unit Price with VAT: | £343.74000 |

