
Category | Fastening Type Push-Pull |
Manufacturer ATGBICS | Features Active |
Series | Cable Type Round |
Packaging Bag | Usage Data Center Server Rack, Network, Ethernet |
Part Status Active | Length 98.43' (30.00m) |
Cable Connectors QSFP+ to QSFP+ | Color Orange, Aqua |
Connector Type Plug to Plug | Shielding Unshielded |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £272.69000 | £272.69 |
| 50 | £259.05360 | £12,952.68 |
| 150 | £245.41920 | £36,812.88 |
| 1,000 | £231.78480 | £231,784.80 |
| Unit Price without VAT: | £272.69000 |
|---|---|
| Unit Price with VAT: | £327.22800 |

