
Category | Fastening Type Push-Pull |
Manufacturer ATGBICS | Features Active |
Series | Cable Type Round |
Packaging Bulk | Usage Data Center Server Rack, Network, Ethernet |
Part Status Active | Length 6.56' (2.00m) |
Cable Connectors QSFP+ to QSFP+ | Color Orange, Aqua |
Connector Type Plug to Plug | Shielding Unshielded |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £136.34000 | £136.34 |
| 50 | £129.52680 | £6,476.34 |
| 150 | £122.70960 | £18,406.44 |
| 1,000 | £115.89240 | £115,892.40 |
| Unit Price without VAT: | £136.34000 |
|---|---|
| Unit Price with VAT: | £163.60800 |

