
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | QSFP+ to QSFP+ | |
Number of Positions | - | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 98.43' (30.00m) | |
Color | Orange | |
Shielding | Unshielded | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £272.69000 | £272.69 |
| 50 | £259.05360 | £12,952.68 |
| 150 | £245.41920 | £36,812.88 |
| 1,000 | £231.78480 | £231,784.80 |
| Unit Price without VAT: | £272.69000 |
|---|---|
| Unit Price with VAT: | £327.22800 |

