
AOC-Q-4S-100G-5M-C | |
|---|---|
DigiKey Part Number | 3441-AOC-Q-4S-100G-5M-C-ND |
Manufacturer | |
Manufacturer Product Number | AOC-Q-4S-100G-5M-C |
Description | Compatible AOC 100G 5m |
Customer Reference | |
Detailed Description | Position QSFP28 to SFP28 (4) Plug to Plug (4) 16.40' (5.00m) Orange, Aqua Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | QSFP28 to SFP28 (4) | |
Number of Positions | - | |
Connector Type | Plug to Plug (4) | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 16.40' (5.00m) | |
Color | Orange, Aqua | |
Shielding | Unshielded | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £258.77000 | £258.77 |
| 50 | £245.83480 | £12,291.74 |
| 150 | £232.89607 | £34,934.41 |
| 1,000 | £219.95739 | £219,957.39 |
| Unit Price without VAT: | £258.77000 |
|---|---|
| Unit Price with VAT: | £310.52400 |

