Cable Fiber Optic To LC/UPC 6.6' (2.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AJ835A-C

DigiKey Part Number
3441-AJ835A-C-ND
Manufacturer
Manufacturer Product Number
AJ835A-C
Description
LC-LCOM3 Fiber Patch MM D 2m
Customer Reference
Detailed Description
Cable Fiber Optic To LC/UPC 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
0.12" (3.0mm)
Manufacturer
ATGBICS
Cable Type
Fiber Patch
Packaging
Bag
Length - Overall
6.6' (2.0m)
Part Status
Active
Type
Multimode, OM3
2nd Connector
LC/UPC
Ratings
OFNR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,124
MARKETPLACE PRODUCT
Will ship in approximately 14 days from ATGBICS
FREE SHIPPING on orders of £743.30 or more for products shipped by ATGBICS
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bag:100000
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£8.32000£8.32
Unit Price without VAT:£8.32000
Unit Price with VAT:£9.98400