
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £46.37000 | £46.37 |
| 50 | £44.05140 | £2,202.57 |
| 150 | £41.73280 | £6,259.92 |
| 1,000 | £39.41433 | £39,414.33 |
| Unit Price without VAT: | £46.37000 |
|---|---|
| Unit Price with VAT: | £55.64400 |

