
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 125Mbps | |
Wavelength | 1300nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £37.40000 | £37.40 |
| 50 | £35.52520 | £1,776.26 |
| 150 | £33.65553 | £5,048.33 |
| 1,000 | £31.78575 | £31,785.75 |
| Unit Price without VAT: | £37.40000 |
|---|---|
| Unit Price with VAT: | £44.88000 |

