
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 4.25Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £54.60000 | £54.60 |
| 150 | £51.90427 | £7,785.64 |
| 500 | £49.13704 | £24,568.52 |
| 1,000 | £46.44459 | £46,444.59 |
| Unit Price without VAT: | £54.60000 |
|---|---|
| Unit Price with VAT: | £65.52000 |

