Transceiver Module Networking, General Purpose 3Gbps 1310nm 3.3V LC Duplex Pluggable, SFP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFCT-57J5ATPZ-C

DigiKey Part Number
3441-AFCT-57J5ATPZ-C-ND
Manufacturer
Manufacturer Product Number
AFCT-57J5ATPZ-C
Description
Compatible SFP+ 3G
Customer Reference
Detailed Description
Transceiver Module Networking, General Purpose 3Gbps 1310nm 3.3V LC Duplex Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Tray
Part Status
Active
Data Rate
3Gbps
Wavelength
1310nm
Applications
Networking, General Purpose
Voltage - Supply
3.3V
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP+
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,269
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of £592.80 or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£50.86000£50.86
50£48.31440£2,415.72
150£45.77147£6,865.72
1,000£43.22862£43,228.62
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£50.86000
Unit Price with VAT:£61.03200