
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 3Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £50.86000 | £50.86 |
| 50 | £48.31440 | £2,415.72 |
| 150 | £45.77147 | £6,865.72 |
| 1,000 | £43.22862 | £43,228.62 |
| Unit Price without VAT: | £50.86000 |
|---|---|
| Unit Price with VAT: | £61.03200 |

