
AFBR-79EQDZ-NU1-C | |
|---|---|
DigiKey Part Number | 3441-AFBR-79EQDZ-NU1-C-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-79EQDZ-NU1-C |
Description | Compatible QSFP+ 40G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 40Gbps 850nm 3.3V MPO-12 Pluggable, QSFP+ |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type MPO-12 |
Part Status Active | Mounting Type Pluggable, QSFP+ |
Data Rate 40Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £62.99000 | £62.99 |
| 50 | £59.87280 | £2,993.64 |
| 150 | £56.68653 | £8,502.98 |
| 1,000 | £53.57430 | £53,574.30 |
| Unit Price without VAT: | £62.99000 |
|---|---|
| Unit Price with VAT: | £75.58800 |

