
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £35.15000 | £35.15 |
| 150 | £33.43113 | £5,014.67 |
| 500 | £31.63618 | £15,818.09 |
| 1,000 | £29.91600 | £29,916.00 |
| Unit Price without VAT: | £35.15000 |
|---|---|
| Unit Price with VAT: | £42.18000 |

