
AFBR-709SMZ-FT2-C | |
|---|---|
DigiKey Part Number | 3441-AFBR-709SMZ-FT2-C-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-709SMZ-FT2-C |
Description | Compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 10Gbps 850nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Bulk | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £26.68000 | £26.68 |
| 50 | £25.34220 | £1,267.11 |
| 150 | £24.00840 | £3,601.26 |
| 1,000 | £22.67460 | £22,674.60 |
| Unit Price without VAT: | £26.68000 |
|---|---|
| Unit Price with VAT: | £32.01600 |

