
AFBR-57D5APZ-HP4-C | |
|---|---|
DigiKey Part Number | 3441-AFBR-57D5APZ-HP4-C-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-57D5APZ-HP4-C |
Description | Compatible SFP+ 8.5G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 8.5Gbps 850nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 8.5Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £28.90000 | £28.90 |
| 50 | £27.49120 | £1,374.56 |
| 150 | £26.00913 | £3,901.37 |
| 1,000 | £24.60120 | £24,601.20 |
| Unit Price without VAT: | £28.90000 |
|---|---|
| Unit Price with VAT: | £34.68000 |

