
999933-930-0010-C | |
|---|---|
DigiKey Part Number | 3441-999933-930-0010-C-ND |
Manufacturer | |
Manufacturer Product Number | 999933-930-0010-C |
Description | Overture compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 10Gbps 1270/1330nm LC Simplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1270/1330nm | |
Applications | Networking and Communications | |
Connector Type | LC Simplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £41.13000 | £41.13 |
| 50 | £39.11520 | £1,955.76 |
| 150 | £37.02107 | £5,553.16 |
| 1,000 | £35.00172 | £35,001.72 |
| Unit Price without VAT: | £41.13000 |
|---|---|
| Unit Price with VAT: | £49.35600 |

