
999931-930-0010-C | |
|---|---|
DigiKey Part Number | 3441-999931-930-0010-C-ND |
Manufacturer | |
Manufacturer Product Number | 999931-930-0010-C |
Description | Overture compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 10Gbps 1310nm LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1310nm | |
Applications | Networking and Communications | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £43.38000 | £43.38 |
| 50 | £41.20920 | £2,060.46 |
| 150 | £39.04040 | £5,856.06 |
| 1,000 | £36.87147 | £36,871.47 |
| Unit Price without VAT: | £43.38000 |
|---|---|
| Unit Price with VAT: | £52.05600 |

