
999920-930-0905-C | |
|---|---|
DigiKey Part Number | 3441-999920-930-0905-C-ND |
Manufacturer | |
Manufacturer Product Number | 999920-930-0905-C |
Description | Overture compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 1000Mbps 850nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 850nm | |
Applications | Networking and Communications | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.69000 | £21.69 |
| 50 | £20.64200 | £1,032.10 |
| 150 | £19.52020 | £2,928.03 |
| 1,000 | £18.47313 | £18,473.13 |
| Unit Price without VAT: | £21.69000 |
|---|---|
| Unit Price with VAT: | £26.02800 |

