Transceiver Module Networking, General Purpose 10/100/1000Mbps 3.3V RJ45 Pluggable, SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7XV-000-C

DigiKey Part Number
3441-7XV-000-C-ND
Manufacturer
Manufacturer Product Number
7XV-000-C
Description
Compatible SFP 1G
Customer Reference
Detailed Description
Transceiver Module Networking, General Purpose 10/100/1000Mbps 3.3V RJ45 Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
10/100/1000Mbps
Manufacturer
ATGBICS
Applications
Networking, General Purpose
Series
Voltage - Supply
3.3V
Packaging
Retail Package
Connector Type
RJ45
Part Status
Active
Mounting Type
Pluggable, SFP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,046
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of £592.80 or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in GBP
Retail Package
QuantityUnit PriceExt Price
1£37.79000£37.79
50£35.93860£1,796.93
150£34.01193£5,101.79
1,000£32.15940£32,159.40
Unit Price without VAT:£37.79000
Unit Price with VAT:£45.34800