
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Retail Package | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 8Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £34.83000 | £34.83 |
| 50 | £33.12280 | £1,656.14 |
| 150 | £31.34433 | £4,701.65 |
| 1,000 | £29.64000 | £29,640.00 |
| Unit Price without VAT: | £34.83000 |
|---|---|
| Unit Price with VAT: | £41.79600 |

