
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 4Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £43.11000 | £43.11 |
| 50 | £40.95580 | £2,047.79 |
| 150 | £38.80027 | £5,820.04 |
| 1,000 | £36.64469 | £36,644.69 |
| Unit Price without VAT: | £43.11000 |
|---|---|
| Unit Price with VAT: | £51.73200 |

