
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type MPO-12 |
Part Status Active | Mounting Type Pluggable, QSFP28 |
Data Rate 100Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £78.55000 | £78.55 |
| 50 | £74.61880 | £3,730.94 |
| 150 | £70.69140 | £10,603.71 |
| 1,000 | £66.76410 | £66,764.10 |
| Unit Price without VAT: | £78.55000 |
|---|---|
| Unit Price with VAT: | £94.26000 |

