
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £23.18000 | £23.18 |
| 50 | £22.06300 | £1,103.15 |
| 150 | £20.86640 | £3,129.96 |
| 1,000 | £19.74456 | £19,744.56 |
| Unit Price without VAT: | £23.18000 |
|---|---|
| Unit Price with VAT: | £27.81600 |

