
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Mbps | |
Wavelength | 1310nm | |
Applications | Networking and Communications | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £24.68000 | £24.68 |
| 50 | £23.48400 | £1,174.20 |
| 150 | £22.21260 | £3,331.89 |
| 1,000 | £21.01599 | £21,015.99 |
| Unit Price without VAT: | £24.68000 |
|---|---|
| Unit Price with VAT: | £29.61600 |

