Transceiver Module Networking and Communications 100Mbps 1550/1310nm LC Simplex Pluggable, SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1100-0177 SLC80-BiDi-A-C

DigiKey Part Number
3441-1100-0177SLC80-BiDi-A-C-ND
Manufacturer
Manufacturer Product Number
1100-0177 SLC80-BiDi-A-C
Description
Westermo compatible SFP 100Mb
Customer Reference
Detailed Description
Transceiver Module Networking and Communications 100Mbps 1550/1310nm LC Simplex Pluggable, SFP
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Tray
Part Status
Active
Data Rate
100Mbps
Wavelength
1550/1310nm
Applications
Networking and Communications
Connector Type
LC Simplex
Mounting Type
Pluggable, SFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,733
MARKETPLACE PRODUCT
Will ship in approximately 14 days from ATGBICS
FREE SHIPPING on orders of £592.80 or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£51.13000£51.13
50£48.60960£2,430.48
150£46.01613£6,902.42
1,000£43.49670£43,496.70
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£51.13000
Unit Price with VAT:£61.35600