
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1530nm | |
Applications | Networking and Communications | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £65.82000 | £65.82 |
| 50 | £62.52440 | £3,126.22 |
| 150 | £59.23367 | £8,885.05 |
| 1,000 | £55.94292 | £55,942.92 |
| Unit Price without VAT: | £65.82000 |
|---|---|
| Unit Price with VAT: | £78.98400 |

