Phase Loss, Phase Sequence, Voltage Sensing AC 230VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLA-230-ALA

DigiKey Part Number
4821-SLA-230-ALA-ND
Manufacturer
Manufacturer Product Number
SLA-230-ALA
Description
PHASE MONITOR/RELAY
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Phase Loss, Phase Sequence, Voltage Sensing AC 230VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delay Time
0.25 Sec ~ 0.5 Sec
Manufacturer
ATC-Diversified Electronics
Voltage - Supply
230VAC
Series
Output Type
Relay
Packaging
Bulk
Circuit
SPDT (1 Form C)
Part Status
Active
Contact Rating @ Voltage
10A @ 240VAC
Type
Phase Loss, Phase Sequence, Voltage Sensing AC
Mounting Type
Socketable
Trip Status
Energized High/Low
Operating Temperature
0°C ~ 55°C
Trip Range
190 ~ 270V AC
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£134.55000£134.55
Manufacturers Standard Package
Unit Price without VAT:£134.55000
Unit Price with VAT:£161.46000