
PBD-480-ALE | |
|---|---|
DigiKey Part Number | 4821-PBD-480-ALE-ND |
Manufacturer | |
Manufacturer Product Number | PBD-480-ALE |
Description | PBD SERIES 3-PHASE SEQUENCE & VO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing AC, Phase Sequence 480VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATC-Diversified Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Sensing AC, Phase Sequence | |
Trip Status | Energized High/Low | |
Trip Range | 400 ~ 560V AC | |
Delay Time | 0.1 Sec ~ 30 Sec | |
Voltage - Supply | 480VAC | |
Output Type | Relay | |
Circuit | DPDT (2 Form C) | |
Contact Rating @ Voltage | 10A @ 240VAC | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £383.97000 | £383.97 |
| Unit Price without VAT: | £383.97000 |
|---|---|
| Unit Price with VAT: | £460.76400 |

