


RPT5000-25-S | |
|---|---|
DigiKey Part Number | 3109-RPT5000-25-S-ND |
Manufacturer | |
Manufacturer Product Number | RPT5000-25-S |
Description | LINE FILTER 400VAC 25A CHASS MNT |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 25 A 400V Three Stage Threaded Post (M5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astrodyne TDI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Three Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 400V | |
Current | 25 A | |
Frequency - Operating | - | |
Applications | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M5) | |
Inductance | - | |
Base Product Number |

