DC EMC/EMI Line Filter 50 A 1.2kV Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC EMC/EMI Line Filter 50 A 1.2kV Single Stage Terminal Block
EMI Filter Solutions

RP692-50-2000-C

DigiKey Part Number
3109-RP692-50-2000-C-ND
Manufacturer
Manufacturer Product Number
RP692-50-2000-C
Description
LINE FLTR 1.2KVAC 50A CHASS MNT
Customer Reference
Detailed Description
DC EMC/EMI Line Filter 50 A 1.2kV Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Astrodyne TDI
Series
Packaging
Box
Part Status
Active
Filter Type
DC
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
1.2kV
Current
50 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
CE, CSA, cURus, ENEC, SEMKO
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 90 days from Astrodyne TDI (Manufacturer - Filters)
A separate £29.64 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.